Metcase M5625325 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 150mm |
| Ratings | IP40 |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase M5625325 to view detailed technical specifications.
No datasheet is available for this part.