Metcase M5700615 technical specifications.
| Package/Case | 100 |
| Height | 100.1mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | METTEC |
| Width | 219.5mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase M5700615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.