Metcase M5700621 technical specifications.
| Height | 130.1mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | METTEC |
| Width | 319.5mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase M5700621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.