Metcase M6010305 technical specifications.
| Color | Grey |
| Height | 157.26mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Weight | 2500g |
| Width | 302.89mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase M6010305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.