Metcase M6010315 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 350mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 303mm |
| RoHS | Compliant |
Download the complete datasheet for Metcase M6010315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.