Methode 1000-018-2101 technical specifications.
| Gender | Female |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1000-018-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.