Methode 1000-107-2101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1000 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode 1000-107-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.