Methode 1000-214-2105 technical specifications.
| Gender | Female |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1000-214-2105 to view detailed technical specifications.
No datasheet is available for this part.