Methode 1100-1-104-02 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1100 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | RED |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode 1100-1-104-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.