Methode 1102-1-108-03 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1102-1-108-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.