Methode 111F-21-116-02 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 111F-21-116-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.