Methode 1230-03-01-20 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | TIN OVER COPPER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode 1230-03-01-20 to view detailed technical specifications.
No datasheet is available for this part.