
Methode 1230-11-01-10 technical specifications.
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1230-11-01-10 to view detailed technical specifications.
No datasheet is available for this part.
