Methode 1230-26-01-20 technical specifications.
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1230-26-01-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.