Methode 1300-002-422NAT technical specifications.
| Gender | Female |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Methode 1300-002-422NAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
