Methode 1300-104 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1300 |
| Rated Current (Signal) | 0 |
| Insulator Color | RED |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode 1300-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.