This card edge connector features 30 female contacts, a thermoplastic insulator, and a commercial reliability rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and is plated with a 30μ thickness of tin lead over nickel. It meets the UL flammability code 94V-0 and is suitable for use in commercial environments.
Methode 245-21-030CE-23 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 245 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| Mating Contact Row Spacing | 0.076 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode 245-21-030CE-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.