Methode 503-21-50SM-07-41 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 10.87 |
| Product Height (mm) | 14.8 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | 26742 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Methode 503-21-50SM-07-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.