Methode 9608-202-30 technical specifications.
| Type | Shunt |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode 9608-202-30 to view detailed technical specifications.
No datasheet is available for this part.