Methode DM500-06-R technical specifications.
| Body Orientation | Straight |
| Number of Rows | 2/2 |
| Product Length (mm) | 84.32 |
| Product Depth (mm) | 45.21 |
| Product Height (mm) | 16.51 |
| Type | Wire to Board |
| Gender | M/F |
| Number of Contacts | 50/50 |
| Cage Code | 26742 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Methode DM500-06-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.