Methode DM6100-6868-F40SK technical specifications.
| Body Orientation | Straight |
| Number of Rows | 2/2 |
| Product Length (mm) | 67.56 |
| Product Height (mm) | 11.43 |
| Type | Wire to Board |
| Gender | M/F |
| Number of Contacts | 68/68 |
| Cage Code | 26742 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Methode DM6100-6868-F40SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.