Methode DM650-06-RSK technical specifications.
| Body Orientation | Straight |
| Number of Rows | 2 |
| Product Length (mm) | 71.88 |
| Product Depth (mm) | 20.06 |
| Product Height (mm) | 16.51 |
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 50 |
| Cage Code | 26742 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Methode DM650-06-RSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.