The M114-44-05-13 is a 4-pin right angle surface mount modular jack with a terminal pitch of 1.27mm and a termination method of solder. It has a maximum operating voltage of 250VAC and a maximum current rating of 2A. The device is designed to operate within a temperature range of -65 to 125°C. The jack is a surface mount component with a mounting type of surface mount.
Methode M114-44-05-13 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-44-05-13 to view detailed technical specifications.
No datasheet is available for this part.