The M114-64-19-11 is a 6-contact right angle modular jack with a terminal pitch of 1.27mm. It features a termination method of solder and a mounting type of through hole. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is rated for a maximum voltage of 250VAC and a maximum current of 2A.
Methode M114-64-19-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-64-19-11 to view detailed technical specifications.
No datasheet is available for this part.