The M114-68-00-25 is a modular jack with 6 contacts, a female gender, and a terminal pitch of 1.27mm. It features a right-angle body orientation and is mounted through a hole. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is rated for a maximum voltage of 250VAC and a maximum current of 2A.
Methode M114-68-00-25 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-68-00-25 to view detailed technical specifications.
No datasheet is available for this part.