The M114-68-09-15 is a right-angle modular jack with 6 contacts and a 1.27mm pitch. It features 8 terminals and a through hole mounting style. This component is rated for operation between -65°C and 125°C. It has a maximum current rating of 2A and a maximum voltage rating of 250VAC.
Methode M114-68-09-15 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-68-09-15 to view detailed technical specifications.
No datasheet is available for this part.