The M114-86-02-12 is a right-angle modular jack with 8 contacts and a 1.02mm pitch. It has a maximum operating temperature range of -65°C to 125°C and is rated for 250VAC and 2A. The jack is designed for through-hole mounting and features a solder termination method.
Methode M114-86-02-12 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-86-02-12 to view detailed technical specifications.
No datasheet is available for this part.