The M114-88-07-16 is an 8-contact modular jack with a right angle body orientation and through hole mounting. It has a terminal pitch of 1.02 and is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The jack is designed for use with 250VAC and has a maximum current rating of 2A. It is a female gender connector with one port and eight terminals.
Methode M114-88-07-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-88-07-16 to view detailed technical specifications.
No datasheet is available for this part.