The M114-88-18-21 is a modular jack with 8 contacts and a right-angle body orientation. It features a 1.27mm terminal pitch and is terminated through soldering. This component is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The M114-88-18-21 has a maximum voltage rating of 250VAC and a maximum current rating of 2A.
Methode M114-88-18-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M114-88-18-21 to view detailed technical specifications.
No datasheet is available for this part.