The M118-66-03-16 is a 6-contact female modular jack with a 1.27mm pitch, designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a straight body orientation and a termination method of solder. This modular jack is rated for a maximum voltage of 250VAC and a maximum current of 2A. It is mounted through a hole and is suitable for use in connectors and interconnects applications.
Methode M118-66-03-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M118-66-03-16 to view detailed technical specifications.
No datasheet is available for this part.