This right-angle modular jack features 6 contacts with a 1.27mm pitch and is rated for 250VAC and 2A. It has a through-hole mounting style and operates between -65°C and 125°C. The jack is designed for use in a variety of applications, including those requiring high voltage and current ratings.
Methode M118-68-00-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M118-68-00-2 to view detailed technical specifications.
No datasheet is available for this part.