Methode M134-464-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M134-464-17-16 to view detailed technical specifications.
No datasheet is available for this part.