The M138-1466-05-22A is a right angle modular jack with 14 ports and 84 contacts. It has a terminal pitch of 1.27mm and is terminated through solder. The jack is designed for through hole mounting and does not have integrated magnetics. It is manufactured by Methode.
Methode M138-1466-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-1466-05-22A to view detailed technical specifications.
No datasheet is available for this part.