This modular jack features 42 contacts and a right angle body orientation. It has a terminal pitch of 1.016mm and is terminated through soldering. The jack is designed for through hole mounting and has 14 terminals and 7 ports. Integrated magnetics are not included.
Methode M138-762-13-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-762-13-12B to view detailed technical specifications.
No datasheet is available for this part.