Methode M138-788-02-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M138-788-02-12C to view detailed technical specifications.
No datasheet is available for this part.