The M13F-1466-02-12B is a right angle modular jack with 84 contacts and 14 ports. It features a terminal pitch of 1.02mm and is terminated through soldering. The jack is designed for through hole mounting and does not include integrated magnetics.
Methode M13F-1466-02-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13F-1466-02-12B to view detailed technical specifications.
No datasheet is available for this part.