This modular jack features 18 contacts, a right-angle body orientation, and a terminal pitch of 1.016mm. It is designed for through-hole mounting and has a termination method of solder. The jack does not have integrated magnetics and has three ports.
Methode M13F-364-13-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13F-364-13-22A to view detailed technical specifications.
No datasheet is available for this part.