This 60-contact female modular jack features a 1.02mm pitch and solder termination method. It is designed for through hole mounting and has a straight body orientation. The jack does not have integrated magnetics and is suitable for applications requiring a high number of contacts.
Methode M13K-1064-17-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1064-17-2 to view detailed technical specifications.
No datasheet is available for this part.