This modular jack has 128 contacts with a terminal pitch of 1.27mm and is mounted through a hole. It has a right angle body orientation and is terminated by soldering. The jack is not integrated with magnetics and is designed for use in applications where a high-density connector is required.
Methode M13K-1688-05-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 128 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1688-05-22C to view detailed technical specifications.
No datasheet is available for this part.