This modular jack features 24 contacts and a right-angle body orientation. It has a terminal pitch of 1.27mm and is terminated via solder. The jack is designed for through-hole mounting and does not include integrated magnetics.
Methode M13K-466-16-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-466-16-21 to view detailed technical specifications.
No datasheet is available for this part.