This is a 2-contact terminal block with a terminal pitch of 6.35mm. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The terminal block has a maximum current rating of 10A and a maximum voltage rating of 250VAC.
Methode M810-02-2-01-15 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M810-02-2-01-15 to view detailed technical specifications.
No datasheet is available for this part.