Methode M810-05-21-03-08 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 21 |
| Terminal Pitch | 8.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M810-05-21-03-08 to view detailed technical specifications.
No datasheet is available for this part.