The M810-06-7-15-13 is a 7-contact barrier strip with a terminal pitch of 9.5mm. It features a straight body orientation and is designed for panel mounting. The component operates within a temperature range of -65°C to 125°C and has a maximum current rating of 20A and a maximum voltage rating of 250VAC.
Methode M810-06-7-15-13 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Terminal Pitch | 9.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M810-06-7-15-13 to view detailed technical specifications.
No datasheet is available for this part.