Methode M820-01-48-07 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 48 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M820-01-48-07 to view detailed technical specifications.
No datasheet is available for this part.