Methode M820-03-44-18 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 44 |
| Terminal Pitch | 13.99mm |
| Number of Rows | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M820-03-44-18 to view detailed technical specifications.
No datasheet is available for this part.