Methode MF-47-T-12-75 technical specifications.
| Type | Type F-TNC Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MF-47-T-12-75 to view detailed technical specifications.
No datasheet is available for this part.