Methode MHR14HUAL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | MIL-C-83503 |
| Manufacturer Series | MHR |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Methode MHR14HUAL to view detailed technical specifications.
No datasheet is available for this part.