Methode MSA-24-D-00-95 technical specifications.
| Type | SMA-Type N Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MSA-24-D-00-95 to view detailed technical specifications.
No datasheet is available for this part.