Methode MSA-25-D-10-75 technical specifications.
| Type | SMA-TNC Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MSA-25-D-10-75 to view detailed technical specifications.
No datasheet is available for this part.