The MT-58-T-06-75 is a 75 ohm TNC connector with a gold contact plating. It features a straight body orientation and a crimp termination method. This connector is designed for cable mount applications and operates over a frequency range of 0 to 11 GHz. The operating temperature range is -55 to 165°C.
Methode MT-58-T-06-75 technical specifications.
| Type | TNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MT-58-T-06-75 to view detailed technical specifications.
No datasheet is available for this part.